PHILIPS LIGHTING  

Xitanium 100 W 700 mA 140 V Output Max UL Class I Outdoor LED Driver Module

Mfr Part#: LEDINTA700C140F3O
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$43.80 USD (each)
1 - 14 $43.80
15+ $37.54 (Save 14%)

Availability

Qty in Stock : 1,947
On Order :
2,631
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 100 W
  • Type: High Voltage DC > 24V
  • Output Current: 0.7 A
  • Input Voltage: 120 to 277 V
  • Output Voltage Range: 60 to 140 V
  • Efficiency: 90 %
  • Operating Temp Range: -40 °C
  • Frequency: 60 Hz
The LEDINTA700C140F3O is a Xitanium 100 W 0.7 A 140 V UL Class I Outdoor LED Driver Module.

Philips Lighting, a brand leader in LED driver technology, offers Xitanium® LED drivers, which are high quality, energy-efficient drivers for solid-state lighting solutions.

Xitanium LED drivers for LUXEON® LEDs benefit from a high power factor, are rated for 50,000+ hours of life and carry a full five-year warranty.  

LEDINTA700C140F3O specification:

  • Max. Output Power: 50 / 75 / 100 W
  • Input Voltage: 120 ~ 277 V 
  • Output Current: 0.35 / 0.53 / 0.7 A
  • Output Voltage: 60 ~ 140 V
  • Min. Power Factor: 0.9
  • IP rating: IP54
  • Operating Temperature: -40°~ 140°F / -40°~ 60°C
  • Isolation: Class 1     

To see related Xitanium products, click here.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...