INVENTRONICS  

EUV Series 250 W 5.2 A 48 Vdc Out Max Outdoor Constant Voltage LED Driver

Mfr Part#: EUV-250S048ST
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$67.99 USD (each)
1+ $67.99

Availability

Qty in Stock : 92
On Order :
100
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 250 W
  • Type: High Voltage DC > 24V
  • Input Current: 2.8 A
  • Output Current: 5.2 A
  • Input Voltage: 90 to 305 V
  • Output Voltage Range: 48 V
  • Efficiency: 93 %
  • Operating Temp Range: -35 to +40 °C
  • Frequency: 63 Hz
  • Storage Temperatue Range: -40 to +85 °C
The EUV-250S048ST is a part of EUV Series 250 W Constant Voltage LED Driver Module, with an Constant Voltage of 48 V. 

The EUV-250SxxxST Series operate from a 90 ~ 305 Vac input range. These units will provide up to 250 W of output power and a maximum output current of 18.33 A for 12 V output model. They are designed to be highly efficient and highly reliable. Features include lightning protection, over voltage protection, over current protection, short circuit protection and over temperature protection.

Features:

  • Ultra High Efficiency (Up to 94%)
  • High Power Factor (0.99 Typical)
  • 150 W Continuous Output Power
  • Lightning Protection
  • All-Round Protection: OVP, OCP, SCP, OTP
  • Waterproof (IP67)
  • Comply With UL8750 & EN61347 Safety Regulations

View the Complete EUV Series of LED Driver Modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...