LED DYNAMICS   

3021 Series 32 V 1000 mA BuckPuck Wide Range LED Power Module - SIP-7

Mfr Part#: 3021-D-E-1000
Mounting Method:  ThroughHole 

Package Style:  SIP-7 

Packaging:  EACH

 
 

Customer Rating: 5.00

No. of Ratings: 1

Rate this product

Write a review


Download Center

Prices

$15.97 CAD (each)
1-24 $15.97
25-49 $14.53 (Save 9%)
50+ $13.70 (Save 14%)

Availability

Qty in Stock: 1,089
Reserve Stock: 541
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Voltage: 32 V
  • Output Current: 1 A
  • Type: High Voltage DC > 24V
  • Input Voltage: 32 V
LUXdrive power management solutions offers the smallest, most reliable LED drivers, lighting control devices, and light modules available. Designed and manufactured in the USA by LEDdynamics, LUXdrive is the brand of choice when failure is not an option.

The 3021 BuckPuck series of LED Drive Modules from LuxDrive define "LED integration" by combining high efficiency, true constant current, and optional internal limiting / external Dimmable controls, into a package size designed to be incorporated into OEM products. The BuckPuck LED driver series is the ideal choice for efficient LED operation with precise Dimmable control.

Features and Benefits Include:

  • Input voltage range of 5-32V AC or DC
  • 0.83"x0.83"x0.43" electrically-insulated, encapsulated puck, weighing 0.3oz
  • Resistant to harsh environments and moisture, as well as open and short circuits.
  • Available factory set or optional user set output currents
  • On-board 5VDC output/reference provides power to external control circuits, eliminating the need for additional power supplies mounted on the PC board
  • Supplied with 0.030" square pins for easy PC board mounting (optional wiring harness also available)

3021-D-E-1000 is a DC TTL/Analog 1000mA  dimmable LED driver (32VDC max)

*optional 6-wire wiring harness available (model #3021HE and #3021HEP, includes a potentiometer)

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (1)

Product Reviews
1 reviews

Write a Review

Great Product, but a bit steap on Price

Product works as advertised, very easy to use.

Published October 7, 2008 [James]
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
EXAR
XR21V1412I...
XR21V1412 Series 32 Pin QFN Full Speed 2.97 V To 3.63 V Dual Channel USB UART
From $5.43 CAD
MURATA
BLM18AG102...
BLM Series 0603 1K Ohm 100 mA 0.7 DCR SMD Ferrite Bead
From $0.0216 CAD
CONDOR
GPC55-5G
GPC Series 55 W Single Output 5 V Commercial AC/DC Global Performance Switcher
From $89.14 CAD
KEYSTONE
3528
Brass Tin Nickel Plate Vertical PC Quick-Fit Female Terminal
From $0.0958 CAD
AVX
2450870609...
Fine Pitch SMT Board to Board Connector
From $1.32 CAD
LED DYNAMICS
3021-D-E-1...
3021 Series 32 V 1000 mA BuckPuck Wide Range LED Power Module - SIP-7
From $15.97 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...