MEAN WELL  

35 W Single Output 700 mA 48 Vdc Output Max Protection Switching Power Supply

Mfr Part#: LPC-35-700
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$13.13 USD (each)
1+ $13.13

Availability

Qty in Stock : 23
Factory Stock : 69
Factory Lead-Time: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 35 W
  • Type: High Voltage DC > 24V
  • Input Current: 1.1 A
  • Output Current: 700 mA
  • Input Voltage: 90 to 264 V
  • Output Voltage Range: 48 V
  • Efficiency: 85 %
  • Operating Temp Range: -30 to +75 °C
  • Frequency: 63 Hz
  • Storage Temperatue Range: -40 to +80 °C
  • Rated Power: 33.6 W
 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...