MEAN WELL  

35 W Single Output 3 A 12 Vdc Output Max Switching Power Supply

Mfr Part#: LPV-35-12
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$13.13 USD (each)
1+ $13.13

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 35 W
  • Type: Low Voltage DC < 12V
  • Input Current: 1.1 A
  • Output Current: 3 A
  • Input Voltage: 90 to 264 V
  • Output Voltage Range: 12 V
<P><STRONG><SPAN>LPV-35-12 is 35W AC/DC Class 2 LED driver with a single output of 12 V. </SPAN>LPV-35 Series are 35W AC/DC enclosed, non PFC design, switching power supplies. </STRONG></P>
<P>LPV-35 models offer constant voltage mode and high IP rating to protect the electronic components from dust and moisture, making suitable for use in harsh locations. LPV-35 Series possesses high efficiency and can operate between -30°C ~ +75°C using only free air convection. To protect the unit from sudden high surge for unstable AC line, LPV-35 can withstand 300VAC input surge for 5 seconds.</P>
<P><STRONG>Features:</STRONG></P>
<UL>
<LI>Constant voltage mode power supply</LI>
<LI>Universal AC input</LI>
<LI>Epoxy encapsulated with IP67 level</LI>
<LI>Withstand 300VAC surge input for 5 seconds</LI>
<LI>Short circuit, over load, over voltage protections</LI>
<LI>Fully isolated plastic case</LI>
<LI>Cooling by free air convection</LI>
<LI>UL1310 Class 2 power unit, passes LPS</LI>
<LI>100% full load burn-in test</LI>
<LI>Low cost, high reliability</LI></UL>
<P><STRONG>Applications:</STRONG></P>
<UL>
<LI>Moving signs </LI>
<LI>Backlighting</LI>
<LI>LED-based decorative lighting</LI>
<LI>LED-based architectural lighting</LI>
<LI>LED stage and theater lighting</LI>
<LI>LED electronic displays</LI></UL>
<P><STRONG>To learn more about the&nbsp;LPV-35 series&nbsp;product family, <A title="" href="http://intranet.futurestore.na.future.ca/en/Search.aspx?dsNav=Ntk:ManufacturerPartNumberUpshiftedSearch%7c*LPV%2f-35*%7c1%7c,Ny:True,Nea:True" target="">Click Here</A></STRONG></P>
<SPAN><STRONG></STRONG></SPAN>

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...