MEAN WELL  

20 W Single Output 350 mA 48 Vdc Output Max Protection Switching Power Supply

Mfr Part#: LPC-20-350
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$9.22 USD (each)
2+ $9.22

Availability

Qty in Stock : 840
Factory Stock : 124
Factory Lead-Time: 5-10 Days
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 20 W
  • Type: High Voltage DC > 24V
  • Input Current: 0.55 A
  • Output Current: 350 mA
  • Input Voltage: 90 to 264 V
  • Output Voltage Range: 48 V
  • Efficiency: 83 %
  • Operating Temp Range: -30 to +70 °C
  • Frequency: 63 Hz
  • Storage Temperatue Range: -40 to +80 °C
  • Rated Power: 16.8 W