INVENTRONICS  

EUC Series 96 W 1.05A 92Vdc Out Max Dimmable Outdoor Constant Current LED Driver

Mfr Part#: EUC-096S105DT
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$44.90 USD (each)
1+ $44.90

Availability

Qty in Stock : 78
On Order :
103
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 96 W
  • Type: High Voltage DC > 24V
  • Input Current: 1.2 A
  • Output Current: 1050 mA
  • Input Voltage: 90 to 305 V
  • Output Voltage Range: 46 to 92 V
  • Efficiency: 90 %
  • Operating Temp Range: -40 to +70 °C
  • Frequency: 63 Hz
  • Storage Temperatue Range: -40 to +85 °C

The EUC-096S105DT is a Series of LED Driver Module which operates in 90 ~ 305 Vac input range. These units will provide up to a 1.05 A of output current and a maximum output voltage of 92 V for 96 W maximum output power. They are designed to be highly efficient and highly reliable.

Features:

  • Ultra High Efficiency (Up to 92%)
  • High Power Factor (0.99 Typical)
  • Constant Current Output
  • Lightning Protection
  • Dimming Function
  • All-Round Protection: OVP, SCP, OTP
  • Waterproof (IP67)
  • Comply With UL8750 & EN61347 Safety Regulations
  • Suitable For Dry, Damp and Wet location
  • Comply With FCC Part15 Class B

View the EUC-096S series of LED Driver Modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...