ADVANCE TRANSFORMER   

LED Series 12 V 1 A Panel Mount Xitanium Low Power Driver

Mfr Part#: LED-120A-0012V-10F
Mounting Method:  PanelMount 

Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$23.64 CAD (each)
1+ $23.64

Availability

Qty in Stock: 40
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Voltage: 12 V
  • Output Current: 1 A
  • Type: Medium Voltage DC 12V - 24V
  • Input Voltage: 120 V
Advance LED drivers from Philips Lighting Electronics a brand leader in LED driver technology, provide a wide range of innovative products available today that are integral elements of high quality, energy-efficient solid-state lighting solutions. Applications include transportation, traffic, and general illumination.

Xitanium drivers from Advance deliver solid performance, high reliability and full compatibility with a variety of 12 and 24 volt LED lighting systems using LUXEON technology.  Advance’s LED drivers feature their exclusive IntelliVolt multiple voltage technology,  enabling the drivers to operate at any input voltage from 120V to 277V.

Design Highlights Include:

  • UL and CSA Class 2 rated
  • UL IP66 rated for outdoor use
  • Compact size
  • Low temperature performance (-40°C)
  • High temperature capability (+60°C ambient; 80°/90° case rating)
  • Tightly regulated output (1% line, 5% load)
  • Rated for 50,000+ hours of life
  • 5 year warranty

Applications Include:

  • Orientation and step lighting
  • Channel letters
  • Edge lighting
  • Architectural lighting
  • Contour lighting

  LED-120A-0012V-10F is a 12 watt 120Vac 1000 mA LED driver.  
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
ADDA
AK1752HB-A...
AK Series High Speed 172 mm 224 CFM 230 VAC Terminal Wire Ball Bearing Fan
From $59.95 CAD
ADDA
AD7512HX-L...
AD Series Low Speed 75 mm 10.3 CFM 12 VDC Blower
From $19.90 CAD
ADVANCE TRANSFORMER
LED-120A-0...
LED Series 12 V 1 A Panel Mount Xitanium Low Power Driver
From $23.64 CAD
AMPHENOL
ELFH0226G
ELFH Series Header 2 Position .200 mm Pitch Euro Style Terminal Block
From $0.1815 CAD
3M-STATIC CONTROL SOLUTIONS
TG1M
Toe Grounder with 1 meg Resistor Color Black
From $3.95 CAD
AGILENT
N6700B
N6700 Series 50 V 400 W Quad-Output Low-Profile Modular Power System
From $2,445.92 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...