HARVARD TECHNOLOGY  

Cool-LED Universal Input Switchable 33 W 350/700mA 48 V LED Driver Module

Mfr Part#: CL700S-UNI-C
Packaging:  BOX
Std Packaging Qty:  10

 
 

Share


Download Center

Prices

$41.42 USD (each)
10+ $41.42 (Save 13%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 10
Add to Cart
 

Overview

Product Highlight

  • Output Power: 33 W
  • Type: High Voltage DC > 24V
  • Output Current: 350 mA / 700 mA
  • Input Voltage: 90 to 305 V
  • Output Voltage Range: 48 V

The CL700S-UNI-C is a Cool-LED Universal Input Switchable 33 W 700 mA 48 V LED Driver Module.

Cool-LED Drivers from Harvard Engineering provide a high performance solution for powering high-brightness LED’s from a mains supply. The high efficiency design ensures cool operation and long life.

CL700S-UNI-C specification:

• Max. Output Power: 33 W
• Input Voltage: 90 ~ 305 V
• Output Current: 350 mA or 700 mA (switchable)
• Output Voltage: 9 ~ 48 V
• Min. Power Factor: >0.95
• Efficiency: 88%
• Operating Temperature: -25°~50°C
• Isolation:  Class II (SELV)

To see related Cool-LED Universal Input Switchable products, click here.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...