150 W Single Output 4.2 A 36 Short Circuit Protection AC/DC Switch Power Supply

Mfr Part#: CLG-150-36A
Packaging:  BOX
Std Packaging Qty:  12



Download Center


$50.47 USD (each)
1+ $50.47


Qty in Stock : 13
On Order :
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Output Power: 150 W
  • Type: High Voltage DC > 24V
  • Input Current: 2 A
  • Output Current: 4.2 A
  • Input Voltage: 90 to 295 V
  • Output Voltage Range: 36 V
  • Efficiency: 91 %
  • Operating Temp Range: -30 to +70 °C
  • Frequency: 63 Hz
  • Storage Temperatue Range: -40 to +80 °C
  • Rated Power: 151.2 W
<SPAN id=ctl00_PlaceHolderMain_DisplayProductOverview_DisplayProductOverview_ConditionPnl><SPAN>
<DIV style="DISPLAY: inline" id=ctl00_PlaceHolderMain_DisplayProductOverview_DisplayProductOverview_ConditionPnl_ctl00_ctl00__ControlWrapper_RichHtmlField><SPAN id=ctl00_PlaceHolderMain_DisplayProductOverview_DisplayProductOverview_ConditionPnl><SPAN>
<DIV style="DISPLAY: inline" id=ctl00_PlaceHolderMain_DisplayProductOverview_DisplayProductOverview_ConditionPnl_ctl00_ctl00__ControlWrapper_RichHtmlField><SPAN><STRONG>CLG-150-36A is 150W AC/DC LED driver with a single output of&nbsp;36 V&nbsp;with built-in PFC Function. CLG-150 Series is a range of 150 W High IP rated AC/DC power supplies for the growing demands of larger LED lighting related applications. </STRONG>
<P>CLG-150 Series has system integrator adjustable output voltage and current levels and has IP65 protection levels against dust and moisture. With leading edge ZCS/ZVS technology CLG-150 has effciency levels as high as 90% and can operate between -30°C ~ +70°C using only free air convection.</P></SPAN>
<P>The CLG series is a low power single output AC/DC LED driver and all standard products are Class 2 UL certified. This series is available from 60-240 watts with standard output voltages ranging from 12-48 Volts and is ideally suited for LED lighting and moving sign applications. The CLG series is designed for both indoor and outdoor use.</P>
<LI>Universal AC input / Full range (up to 295VAC)
<LI>High efficiency 92%
<LI>Protections: Short circuit / Overload / Over voltage / Over temperature
<LI>Built-in active PFC function
<LI>Cooling by free air convection
<LI>OCP point adjustable through output cable or internal potential meter
<LI>Suitable for LED lighting and moving sign applications
<LI>IP65 / IP67 design for indoor or outdoor installations
<LI>Compliance to worldwide safety regulations for lighting</LI></UL>
<P><SPAN><STRONG>To learn more about the CLG-150x&nbsp;product family, </STRONG><STRONG><A title="" href="*CLG%2f-150*%7c1%7c,Ny:True,Nea:True" target=_blank><STRONG>Click Here</STRONG></A></STRONG></SPAN></P></DIV></SPAN></SPAN></DIV></SPAN></SPAN>

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...