MEAN WELL  

20 W Single Output 700 mA 30 Vdc Output Max Protection Switching Power Supply

Mfr Part#: LPC-20-700
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$9.22 USD (each)
2+ $9.22

Availability

Qty in Stock : 656
On Order :
2,000
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 20 W
  • Type: High Voltage DC > 24V
  • Input Current: 0.55 A
  • Output Current: 700 mA
  • Input Voltage: 90 to 264 V
  • Output Voltage Range: 30 V
  • Efficiency: 83 %
  • Operating Temp Range: -30 to +70 °C
  • Frequency: 63 Hz
  • Storage Temperatue Range: -40 to +80 °C
  • Rated Power: 21 W
LPC-20-700 is 21W AC/DC LED driver with a single output and a rated current of 700 mA. LPC-20 Series are 20W AC/DC enclosed, non PFC design, switching power supplies. LPC-20 models offer constant current mode and high IP rating to protect the electronic components from dust and moisture, making suitable for use in harsh locations. LPC-20 Series possesses high efficiency and can operate between -30°C ~ +70°C using only free air convection.

To protect the unit from sudden high surge for unstable AC line, LPC-20 can withstand 300VAC input surge for 5 seconds.

The LPC series is a low power single output AC/DC LED driver which is IP67 by design. This series is available from 18-60 watts with standard output voltages ranging from 12-48 Volts and is ideally suited for LED lighting and moving sign applications.

Features:

  • Constant current mode power supply
  • Universal AC input
  • Withstand 300VAC surge input for 5 seconds
  • Epoxy encapsulated with IP67 level
  • Short circuit, over current, over voltage protections
  • Fully isolated plastic case
  • Cooling by free air convection
  • Small and compact size
  • UL1310 Class 2 power unit, passes LPS
  • 100% full load burn-in test
  • Low cost, high reliability
    • Applications:

      • Moving signs
      • Backlighting
      • LED-based decorative lighting
      • LED-based architectural lighting
      • LED stage and theater lighting
      • LED electronic displays

    Accessories (0)

    * There is currently no detailed product information available.
    For more information, please call 1-800-675-1619

    Product Reviews (0)

    Stay in touch with the latest news...