INVENTRONICS  

LUC Series 18 W 350 mA 51 Vdc Out Max Indoor Constant Current LED Driver

Mfr Part#: LUC-018S035SSP
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$13.10 USD (each)
1+ $13.10

Availability

Qty in Stock : 18
Factory Stock : 159
Factory Lead-Time: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 18 W
  • Type: High Voltage DC > 24V
  • Input Current: 0.28 A
  • Output Current: 350 mA
  • Input Voltage: 90 to 305 V
  • Output Voltage Range: 31 to 51 V
  • Efficiency: 85 %
  • Operating Temp Range: -20 to +70 °C
  • Frequency: 63 Hz
  • Storage Temperatue Range: -20 to +85 °C

The LUC-018S035SSP is a constant current LED driver module with an output current of 350 mA.

This device is designed to provide high efficiency and reliability and also it features include over voltage, short circuit and open lamp protection and it operate from a 90 ~ 305 Vac input range.

Features:

  • 0 -10 V Dimmable (Compatible with Passive Dimmers)
  • Constant Current Output
  • High Efficiency
  • Active Power Factor Correction
  • All-Round Protection: OVP, SCP and Open Lamp Protection
  • IEC61347-2-13, EN 61347-2-13, J61347-2-13 & UL8750
  • Safety Standards Approved

View the available LUC-018S035 series of LED driver modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...