ADVANCE TRANSFORMER   

LED Series 24 V 700 mA Panel Mount Xitanium Low Power Driver

Mfr Part#: LED-120A-0024V-07F
Mounting Method:  PanelMount 

Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$16.45 USD (each)
1+ $16.45

Availability

Qty in Stock: 38
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Voltage: 24 V
  • Output Current: 0.7 A
  • Type: Medium Voltage DC 12V - 24V
  • Input Voltage: 120 V
Advance LED drivers from Philips Lighting Electronics a brand leader in LED driver technology, provide a wide range of innovative products available today that are integral elements of high quality, energy-efficient solid-state lighting solutions. Applications include transportation, traffic, and general illumination.

Xitanium drivers from Advance deliver solid performance, high reliability and full compatibility with a variety of 12 and 24 volt LED lighting systems using LUXEON technology.  Advance’s LED drivers feature their exclusive IntelliVolt multiple voltage technology,  enabling the drivers to operate at any input voltage from 120V to 277V.

Design Highlights Include:

  • UL and CSA Class 2 rated
  • UL IP66 rated for outdoor use
  • Compact size
  • Low temperature performance (-40°C)
  • High temperature capability (+60°C ambient; 80°/90° case rating)
  • Tightly regulated output (1% line, 5% load)
  • Rated for 50,000+ hours of life
  • 5 year warranty

Applications Include:

  • Orientation and step lighting
  • Channel letters
  • Edge lighting
  • Architectural lighting
  • Contour lighting

LED-120A-0024V-07F is a 17 watt 120Vac 700 mA LED driver..   
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
AUSTRIAMICROSYSTEMS
AS5040-EVA...
Evaluation Board for 10Bit Programmable Magnetic Rotary Encoder
From $168.00 USD
E-SWITCH
TL1105XF16...
TL1105 Series 6 x 6 mm SPST 1.6 N Through Hole Tactile Switch
From $0.0780 USD
ADVANCE TRANSFORMER
LED-120A-0...
LED Series 24 V 700 mA Panel Mount Xitanium Low Power Driver
From $16.45 USD
NXP
NX3LDEMOKI...
LOW OHMIC SWITCHES DEMO KIT
From $49.00 USD
DELEVAN
2150-07K/B...
From $0.7550 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...