ON SEMICONDUCTOR  

MC14538B Series 3 to 18 Vdc Dual Precision Monostable - SOIC-16W

Mfr Part#: MC14538BDWG
Mounting Method:  Surface Mount
Package Style:  SOIC-16W
Packaging:  TUBE
Std Packaging Qty:  47

 
 

Share


Download Center

Prices

$0.2889 USD (each)
40 - 1499 $0.2889
1500+ $0.2611 (Save 10%)

Availability

Qty in Stock : 586
On Order :
1,786
Min. Order Qty: 40
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family: MC1400
  • Logic Circuit: Multivibrator
  • No of Functions / Channels: 2
  • Output Characteristics: Differential
  • Supply Voltage-Nom: 3 to 18 V
The MC14538BDWG is a dual, retriggerable, resettable monostable multivibrator. Available in a SOIC-16W package.

Features:

  • Unlimited Rise and Fall Time Allowed on the A Trigger Input
  • Pulse Width Range = 10 µs to 10 s
  • Latched Trigger Inputs
  • Separate Latched Reset Inputs
  • 3.0 Vdc to 18 Vdc Operational Limits
  • Triggerable from Positive (A Input) or Negative−Going Edge (B−Input)
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • Pin−for−pin Compatible with MC14528B and CD4528B (CD4098)
  • Use the MC54/74HC4538A for Pulse Widths Less Than 10 s with Supplies Up to 6 V
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

View the List of available MC14538B Series of Multivibrators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...