FAIRCHILD   

4000 Series CMOS 3 to 15 V Low Power Inverter Circuits - SOIC-16

Mfr Part#: CD4069UBCMX
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1200 USD (each)
2500+ $0.1200

Availability

Qty in Stock: 20,000
Reserve Stock: 12,500
In Transit: N/A
LT: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Family: CD4K
  • Logic Circuit Type: SWITCH
  • Number of Functions: 
  • Output Characteristics: 
  • Supply Voltage-Nom: 3V to 15V

The first CMOS (Complementary Metal–Oxide–Semiconductor)  logic family of integrated circuits was introduced 1968. Initially CMOS logic was slower than LS-TTL; however, because the logic thresholds of CMOS were proportional to the power supply voltage, CMOS devices were well-adapted to battery-operated systems with simple power supplies.

Because of the incompatibility of the CD4000 series of chips with the previous TTL family, a new standard emerged which combined the best of the TTL family with the advantages of the CD4000 family. It was known as the 74HC (High performance silicon gate) family of devices.

With HC/HCT logic and LS-TTL logic competing in the market it became clear that a logic device that combined high speed, with low power dissipation and compatibility with older logic families was needed. A whole range of newer families has emerged that use CMOS technology.  Some of the more important family designators of these newer devices includes LV/LVT/ALVT.

The CD4069UB consists of six inverter circuits and is manufactured using complementary MOS (CMOS) to achieve wide power supply operating range, low power consumption, high noise immunity, and symmetric controlled rise and fall times.

This device is intended for all general purpose inverter applications where the special characteristics of the MM74C901, MM74C907, and CD4049A Hex Inverter/Buffers are not required. In those applications requiring larger noise immunity the MM74C14 or MM74C914 Hex Schmitt Trigger is suggested.

All inputs are protected from damage due to static discharge by diode clamps to VDD and VSS.

The Fairchild CD4069UBCMX is 3V-15V High Speed Surface Mount Hex Iinverter. It's 2500 piece reel is offered in a 14 pin SOIC package.
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
STMICROELECTRONICS
STR712FR2T...
STR7 32-bit ARM7™ Microcontroller with 256K Flash 66MHz in 64-Pin QFP
From $11.38 USD
COOPER BUSSMANN
DR127-150-...
DR Series 15 uH 20 % 5.03 A Shielded SMD Power Inductor
From $0.9550 USD
FAIRCHILD
CD4069UBCM...
4000 Series CMOS 3 to 15 V Low Power Inverter Circuits - SOIC-16
From $0.1200 USD
CHERRY ELECTRICAL PRODUCTS
G811800LPA...
1800 Series Light Grey 16" QWERTY PS/2 104 Key Position Keyboard
From $91.72 USD
DELTA PRODUCTS CORPORATION
EFB1724VHG...
EFB Series Very High Speed Ø 172 mm 302.3 CFM 24 VDC Ball Bearing Fan
From $47.46 USD
3M-STATIC CONTROL SOLUTIONS
ALABEL5/8X...
From $7.14 USD
EXAR
XR20V2170L...
XR20V Series Demonstration Kit Single Universal Receiver and Transmitter QFN-40L
Call for pricing
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...