ON SEMICONDUCTOR  

MC14049B Series 3 to 18 Vdc Surface Mount Hex Inverter Buffer - SOIC-16

Mfr Part#: MC14049UBDR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-16
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1730 USD (each)
2500+ $0.1730

Availability

Qty in Stock : 40,000
On Order :
192,500
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Buffer
  • Family: MC1400
  • No of Functions / Channels: 6
  • Supply Voltage-Nom: 3 to 18 V
  • Power Dissipation: 740 mW
  • Propagation Delay: 120 ns
  • Operating Temperature: -55 to +125 °C
  • Capacitance: 20 pF
  • No of Inputs: 6
  • No of Outputs: Six
  • High Level Output Current: -10 mA
  • Low Level Output Current: 40 mA
  • No of Pins: 16
  • Quiescent Current: 4 µA
  • Moisture Sensitivity Level: 1
The MC14049UBDR2G is a hex Inverter/Buffer which is constructed with MOS P−Channel and N−Channel enhancement mode devices in a single monolithic structure. Available in a SOIC-16 package.

This device provide logic level conversion using only one supply voltage, VDD.

Features:

  • High Source and Sink Currents
  • High−to−Low Level Converter
  • Supply Voltage Range = 3.0 V to 18 V
  • Meets JEDEC UB Specifications
  • VIN can exceed VDD
  • Improved ESD Protection on All Inputs
  • These Devices are Pb−Free and are RoHS Compliant

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...