ON SEMICONDUCTOR  

MC14504B Series Hex Level Shifter for TTL to CMOS/CMOS to CMOS - SOIC-16

Mfr Part#: MC14504BDG
Mounting Method:  Surface Mount
Package Style:  SOIC-16
Packaging:  TUBE
Std Packaging Qty:  48

 
 

Share


Download Center

Prices

$0.5111 USD (each)
25 - 749 $0.5111
750+ $0.4556 (Save 11%)

Availability

Qty in Stock : 1,102
On Order :
2,016
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family: MC1400
  • No of Functions / Channels: 1
  • Output Characteristics: 1-ST
  • Supply Voltage-Nom: 3 to 18 V

The MC14504BDG is a hex non−inverting level shifter using CMOS technology with power dissipation of 500 mW. Available in a SOIC−16 package.

Features:

  • UP Translates from a Low to a High Voltage or DOWN Translates from a High to a Low Voltage
  • Input Threshold Can Be Shifted for TTL Compatibility
  • No Sequencing Required on Power Supplies or Inputs for Power Up or Power Down
  • 3 to 18 Vdc Operation for VDD and VCC
  • Diode Protected Inputs to VSS
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • These Devices are Pb−Free and are RoHS Complian

View the List of available MC14504B Series of non−inverting level shifter

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...