FAIRCHILD   

4000 Series Low Power Hex Schmitt Trigger CMOS 5 V - SOIC-14

Mfr Part#: CD40106BCMX
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 275,000
Reserve Stock: 145,000
In Transit: N/A
LT: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
 

Overview

Product Highlight

  • Family: CD4K
  • Logic Circuit Type: 
  • Number of Functions: 
  • Output Characteristics: 
  • Supply Voltage-Nom: (3V to 15V)


The first CMOS (Complementary Metal–Oxide–Semiconductor)  logic family of integrated circuits was introduced 1968. Initially CMOS logic was slower than LS-TTL; however, because the logic thresholds of CMOS were proportional to the power supply voltage, CMOS devices were well-adapted to battery-operated systems with simple power supplies.

Because of the incompatibility of the CD4000 series of chips with the previous TTL family, a new standard emerged which combined the best of the TTL family with the advantages of the CD4000 family. It was known as the 74HC (High performance silicon gate) family of devices.

With HC/HCT logic and LS-TTL logic competing in the market it became clear that a logic device that combined high speed, with low power dissipation and compatibility with older logic families was needed. A whole range of newer families has emerged that use CMOS technology.  Some of the more important family designators of these newer devices includes LV/LVT/ALVT.

The CD40106BC Hex Schmitt Trigger is a monolithic complementary MOS (CMOS) integrated circuit constructed with N and P-channel enhancement transistors. The positive and negative-going threshold voltages, VT+ and VT-, show low variation with respect to temperature (typ 0.0005V/°C at VDD = 10V), and hysteresis, VT+ - VT- is greater than or equal to 0.2 VDD is guaranteed.

All inputs are protected from damage due to static discharge by diode clamps to VDD and VSS.

The Fairchild CD40106BCMX is 3V-15V High Speed Hex Schmitt Trigger that comes in 14 Pin SOIC package.
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
AVX
TPSD107K01...
From $1.15 CAD
EXAR
XR16M681IL...
XR16M681 Series 3.63 V UART with 32-Byte FIFO And VLIO Interface - QFN-32
From $2.81 CAD
DIALIGHT
OH-K2-CL
LUXEON K2 20 mm Clear Optic LED Holder
From $0.3284 CAD
NXP
LPC2939FBD...
LPC2939 Series 56 kB 125 MHz ARM9 Microcontroller with CAN LIN and USB Device
From $16.18 CAD
NATIONAL SEMICONDUCTOR
LM3445MM/N...
LM3445 Series Triac Dimmable Offline LED Driver – MSOP-10
From $3.78 CAD
FAIRCHILD
CD40106BCM...
4000 Series Low Power Hex Schmitt Trigger CMOS 5 V - SOIC-14
Call for pricing
CITIZEN
CM200S-32....
CM200S Series 32.768 kHz ±20 ppm 6 pF -40 to +85°C SMT Tuning Fork Crystal
From $0.4366 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...