ON SEMICONDUCTOR  

MC14053B Series 3 to 18 Vdc Analog Multiplexers/Demultiplexers - SOIC-16

Mfr Part#: MC14053BDG
Mounting Method:  Surface Mount
Package Style:  SOIC-16
Packaging:  TUBE
Std Packaging Qty:  48

 
 

Share


Download Center

Prices

$0.2444 USD (each)
50 - 299 $0.2444
300 - 999 $0.2278 (Save 7%)
1000 - 2999 $0.1967 (Save 20%)
3000+ $0.1711 (Save 30%)

Availability

Qty in Stock : 3,293
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family: MC1400
  • Logic Circuit: Mux/Demux
  • No of Functions / Channels: 1
  • Supply Voltage-Nom: 3 to 18 V
The MC14053BDG is a analog multiplexer/demultiplexer which is digitally−controlled analog switch. Available in a SOIC-16 package.

Features:

  • Triple Diode Protection on Control Inputs
  • Switch Function is Break Before Make
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Analog Voltage Range (VDD − VEE) = 3.0 to 18 V
  • Linearized Transfer Characteristics
  • Low−noise − 12 nV/√Cycle, f ≥ 1.0 kHz Typical
  • Pin−for−Pin Replacement for CD4051, CD4052, and CD4053
  • For 4PDT Switch, See MC14551B
  • For Lower RON, Use the HC4051, HC4052, or HC4053 High−Speed CMOS Devices
  • These Devices are Pb−Free and are RoHS Compliant

View the List of available MC14053 Series of Analog Multiplexers/Demultiplexers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...