The HCF4051B is a monolithic integrated circuit fabricated in Metal Oxide Semiconductor technology available in DIP and SOIC packages.
The HCF4051B analog multiplexer/demulitplexer is a digitally controlled analog switch having low ON impedance and very low OFF leakage. This multiplexer circuit dissipates extremely low quiescent power over the full VDD - VSS and VDD - VEE supply voltage range independent of the logic state of control signals.
When a logic “1” is present at the inhibit input terminal all channel are off. This device is a signal 8-channel multiplexer having three binary control inputs, A, B, and C, and an inhibit input. The three binary signals select 1 of 8 channels to be turned on, and one of the 8 inputs to the output.
The ST Micro HCF4051M013TR is a 5 Volt CMOS 8-Channel Analog Multiplexer/Demultiplexer. It comes in a 16 Pin SOIC Tape and Reel Package.