ON SEMICONDUCTOR  

MC14106B Series 3 to 18 Vdc CMOS HexSMT Schmitt Trigger - SOIC-14

Mfr Part#: MC14106BDR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.0931 USD (each)
2500 - 5000 $0.0931
7500+ $0.0893 (Save 4%)

Availability

Qty in Stock : 42,500
On Order :
25,000
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Family: MC1400
  • Logic Circuit: Schmitt Trigger
  • No of Functions / Channels: 6
  • Output Characteristics: O-DRN
  • Supply Voltage-Nom: 3 to 18 V
The MC14106BDR2G is a hex schmitt trigger, constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. Available in a SOIC-14 package.

This device contains protection circuitry to guard against damage due to high static voltages or electric fields.

Features:

  • Increased Hysteresis Voltage Over the MC14584B
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Pin−for−Pin Replacement for CD40106B and MM74C14
  • Can Be Used to Replace the MC14584B or MC14069UB
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

View the List of available MC14106 Series of Schmitt-Trigger

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...