ON SEMICONDUCTOR  

MC14069UB Series 3 to 18 Vdc CMOS Hex Inverter - SOIC-14

Mfr Part#: MC14069UBDG
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  TUBE
Std Packaging Qty:  55

 
 

Share


Download Center

Prices

$0.1722 USD (each)
75 - 499 $0.1722
500 - 1499 $0.1567 (Save 9%)
1500 - 3999 $0.1367 (Save 21%)
4000+ $0.1211 (Save 30%)

Availability

Qty in Stock : 4,722
On Order :
4,290
Min. Order Qty: 75
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family: MC1400
  • Logic Circuit: Inverter
  • No of Functions / Channels: 6
  • Output Characteristics: 1-ST
  • Supply Voltage-Nom: 3 to 18 V
The MC14069UB hex inverter is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. These inverters find primary use where low power dissipation and/or high noise immunity is desired. Each of the six inverters is a single stage to minimize propagation delays.

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low-Power TTL Loads or One Low-Power Schottky TTL Load Over the Rated Temperature Range
  • Triple Diode Protection on All Inputs
  • Pin-for-Pin Replacement for CD4069UB
  • Meets JEDEC UB Specifications
  • Pb-Free Packages are Available

Learn more about the MC1409UB family of 4000 Series

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...