ON SEMICONDUCTOR  

MC14551B Series 3 to 18 Vdc Quad 2-Ch Analog Multiplexer/Demultiplexer - SOIC-16

Mfr Part#: MC14551BDG
Mounting Method:  Surface Mount
Package Style:  SOIC-16
Packaging:  TUBE
Std Packaging Qty:  48

 
 

Share


Download Center

Prices

$1.11 USD (each)
10 - 74 $1.11
75 - 249 $1.01 (Save 10%)
250 - 499 $0.8667 (Save 22%)
500+ $0.7889 (Save 29%)

Availability

Qty in Stock : 144
Factory Stock : 0
Factory Lead-Time: 14 Weeks
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family: MC1400
  • Logic Circuit: Mux/Demux
  • No of Functions / Channels: 4
  • Output Characteristics: Differential
  • Supply Voltage-Nom: 3 to 18 V

The MC14551BDG is a digitally−controlled analog switch with low ON impedance and very low OFF leakage current. Available in a SOIC-16 package.

Features:

  • Triple Diode Protection on All Control Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Analog Voltage Range (VDD − VEE) = 3.0 to 18 V
  • Linearized Transfer Characteristics
  • Low Noise — 12 nV√Cycle, f ≥ 1.0 kHz typical
  • For Low RON, Use The HC4051, HC4052, or HC4053 High−Speed CMOS Devices
  • Switch Function is Break Before Make
  • These Devices are Pb−Free and are RoHS Compliant

View the List of available MC14551B Series of Analog Multiplexer/Demultiplexer

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...