NEXPERIA  

HEF Series 15V 50 mA Surface Mount Multiplexer - SOIC-16

Mfr Part#: HEF4052BT,653
Mounting Method:  Surface Mount
Package Style:  SOIC-16
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1460 USD (each)
1500+ $0.1460 (Save 52%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 8 Weeks
Min. Order Qty: 7,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Mux/Demux
  • Family: HEF4000
  • No of Functions / Channels: 8
  • Supply Voltage-Nom: 3 to 15 V

The HEF4052BT,653 is a dual 4-channel analog multiplexer/demultiplexer with common channel select logic. Each multiplexer/demultiplexer has four independent inputs/outputs (nY0 to nY3) and a common input/output (nZ). The common channel select logic includes two select inputs (S1 and S2) and an active LOW enable input (E).

Both multiplexers/demultiplexers contain four bidirectional analog switches, each with one side connected to an independent input/output (nY0 to nY3) and the other side connected to a common input/output (nZ). With E LOW, one of the four switches is selected (low-impedance ON-state) by S1 and S2. With E HIGH, all switches are in the high-impedance OFF-state, independent of S1 and S2. If break before make is needed, then it is necessary to use the enable input. The HEF4052B is suitable for use over both the industrial (-40 ℃ to +85 ℃) and automotive (-40 ℃ to +125 ℃) temperature ranges.

Features:

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the automotive temperature range -40 ℃ to +125 ℃
  • Complies with JEDEC standard JESD 13-B

View the complete family of HEF4052B Multiplexer/Demultiplexer

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...