ON SEMICONDUCTOR  

MC14175B Series 3 to 18 Vdc SMT Quad D-Type Flip-Flop - SOIC-16

Mfr Part#: MC14175BDR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-16
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.2156 USD (each)
750+ $0.2156 (Save 17%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 14 Weeks
Min. Order Qty: 5,000
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Family: MC1400
  • Logic Circuit: Flip-Flop
  • No of Functions / Channels: 4
  • Output Characteristics: Differential
  • Supply Voltage-Nom: 3 to 18 V
The MC14175B quad type D flip-flop is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. Each of the four flip-flops is positive-edge triggered by a common clock input (C). An active-low reset input (R) asynchronously resets all flip-flops. Each flip-flop has independent Data (D) inputs and complementary outputs (Q and Q). These devices may be used as shift register elements or as type T flip-flops for counter and toggle applications.

Features:

  • Complementary Outputs
  • Static Operation
  • All Inputs and Outputs Buffered
  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Output Compatible with Two Low-Power TTL Loads or One Low-Power Schottky TTL Load
  • Functional Equivalent to TTL 74175
  • Pb-Free Packages are Available

Learn more about the MC14175B family of 4000 Series

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...