ON SEMICONDUCTOR  

MC14584B Series 3 to 18 Vdc SMT Hex Schmitt Trigger - SOIC-14

Mfr Part#: MC14584BDR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1456 USD (each)
2500 - 5000 $0.1456
7500+ $0.1411 (Save 3%)

Availability

Qty in Stock : 60,000
On Order :
27,500
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Family: MC1400
  • Logic Circuit: Inverter
  • No of Functions / Channels: 6
  • Supply Voltage-Nom: 3 to 18 V
The MC14584BDR2G is a hex schmitt trigger, constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure.

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load over the Rated Temperature Range
  • Double Diode Protection on All Inputs
  • Can Be Used to Replace MC14069UB
  • For Greater Hysteresis, Use MC14106B which is Pin−for−Pin Replacement for CD40106B and MM74Cl4
  • These Devices are Pb−Free and are RoHS Compliant

View the List of available MC14584B Series of Schmitt Trigger

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...