NEXPERIA  

74HC Series 6 V 8-Bit Serial-In Parallel-Out Shift Register - TSSOP-14

Mfr Part#: 74HC164PW,118
Mounting Method:  Surface Mount
Package Style:  TSSOP-14
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1210 USD (each)
2500 - 7500 $0.1210
10000+ $0.1170 (Save 3%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 8 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Register
  • Family: A/HC/T/U
  • No of Functions / Channels: 1
  • Supply Voltage-Nom: 2 to 6 V
  • No of Inputs: 2

The 74HC164PW are high-speed Si-gate CMOS devices and are pin compatible with Low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HC164 are 8-bit edge-triggered shift registers with serial data entry and an output from each of the eight stages. Data is entered serially through one of two inputs (DSA or DSB); either input can be used as an active HIGH enable for data entry through the other input. 

Features:

  • Input levels:
    • For 74HC164: CMOS level
    • For 74HCT164: TTL level
  • Gated serial data inputs
  • Asynchronous master reset
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from –40 ℃ to +85 ℃ and –40 ℃ to +125 ℃

View the 74HC164 family of Shift Registers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...