FAIRCHILD   

MM74HC Series 2 to 6 V Supply CMOS Hex Inverting Schmitt Trigger - SOIC-14

Mfr Part#: MM74HC14MX
Mounting Method:  SurfaceMount 

Package Style:  SOIC-14 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1060 CAD (each)
2500+ $0.1060

Availability

Qty in Stock: 132,500
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Family: HC
  • Logic Circuit Type: Schmitt Trigger
  • Number of Functions: 6
  • Supply Voltage-Nom: 2 to 6 V
  • Output Characteristics: O-COL
  • Number of Inputs: 6
The first CMOS (Complementary Metal–Oxide–Semiconductor)  logic family of integrated circuits was introduced 1968. Initially CMOS logic was slower than LS-TTL; however, because the logic thresholds of CMOS were proportional to the power supply voltage, CMOS devices were well-adapted to battery-operated systems with simple power supplies.

Because of the incompatibility of the CD4000 series of chips with the previous TTL family, a new standard emerged which combined the best of the TTL family with the advantages of the CD4000 family. It was known as the 74HC (High performance silicon gate) family of devices.

With HC/HCT logic and LS-TTL logic competing in the market it became clear that a logic device that combined high speed, with low power dissipation and compatibility with older logic families was needed. A whole range of newer families has emerged that use CMOS technology.  Some of the more important family designators of these newer devices includes LV/LVT/ALVT.

The MM74HC14 utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HC logic family is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

The Fairchild MM74HC14MX is an Advanced CMOS Hex Inverting Schmitt Trigger. It comes in a 14 Pin SOIC Tape and Reel Package.
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
THERMOMETRICS
CL-11
From $4.25 CAD
ITT CANNON
127010-001...
Mini XL Series 6 Contact Straight Male Plug Push Pull Audio Connector
From $4.60 CAD
FAIRCHILD
MM74HC14MX...
MM74HC Series 2 to 6 V Supply CMOS Hex Inverting Schmitt Trigger - SOIC-14
From $0.1060 CAD
HIROSE ELECTRIC
W.FL-R-SMT...
Low Profile 1.4mm Mated Height White SMT Mini Coxial Receptacle
From $1.60 CAD
HAMLIN
HE721C2400...
HE700 Series Miniature Dual in Line 0.25 A SPDT 24 VDC PCB Mount Reed Relay
From $3.56 CAD
TYCO ELECTRONICS
1954289-3
6 Position 4 mm Pitch Printed Circuit Board Hermaphroditic Connector
From $0.9532 CAD
SST
SST39VF800...
SST39VF800 Series 8 Mbit (512K X 16) 70 ns Multi-Purpose Flash - TSOP-48
From $2.14 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...