ON SEMICONDUCTOR  

74HC Series 2 to 6 V Analog Multiplexers / Demultiplexers - SOIC-16

Mfr Part#: MC74HC4052ADWG
Packaging:  TUBE
Std Packaging Qty:  47

 
 

Share


Download Center

Prices

$0.2333 USD (each)
11 - 1749 $0.2333
1750+ $0.2056 (Save 12%)

Availability

Qty in Stock : 11
Factory Stock : 0
Factory Lead-Time: 10 Weeks
Min. Order Qty: 11
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family: A/HC/T/U
  • Logic Circuit: Mux/Demux
  • No of Functions / Channels: 2
  • Supply Voltage-Nom: 2 to 6 V
  • No of Inputs: 8

The MC74HC4051A, MC74HC4052A and MC74HC4053A utilize silicon-gate CMOS technology to achieve fast propagation delays, low ON resistances, and low OFF leakage currents. These analog multiplexers/demultiplexers control analog voltages that may vary across the complete power supply range (from VCC to VEE ).

The HC4051A, HC4052A and HC4053A are identical in pinout to the metal-gate MC14051AB, MC14052AB and MC14053AB. The Channel-Select inputs determine which one of the Analog Inputs/Outputs is to be connected, by means of an analog switch, to the Common Output/Input. When the Enable pin is HIGH, all analog switches are turned off.

The Channel-Select and Enable inputs are compatible with standard CMOS outputs; with pullup resistors they are compatible with LSTTL outputs. These devices have been designed so that the ON resistance (Ron ) is more linear over input voltage than Ron of metal-gate CMOS analog switches.

Features:

  • Fast Switching and Propagation Speeds
  • Low Crosstalk Between Switches
  • Diode Protection on All Inputs/Outputs
  • Analog Power Supply Range (VCC - VEE) = 2.0 to 12.0 V
  • Digital (Control) Power Supply Range (VCC - GND) = 2.0 to 6.0 V
  • Improved Linearity and Lower ON Resistance Than Metal-Gate Counterparts
  • Low Noise
  • In Compliance with the Requirements of JEDEC Standard No. 7A
  • Chip Complexity: HC4051A — 184 FETs or 46 Equivalent Gates
    • HC4052A — 168 FETs or 42 Equivalent Gates
    • HC4053A — 156 FETs or 39 Equivalent Gates
  • Pb-Free Packages are Available

Learn more about the MC74HC4052A family of 74 Series

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...