NEXPERIA  

74HC Series 6 V SMT Hex Inverting High-to-Low Level Shifter -SOIC-16

Mfr Part#: 74HC4049D,652
Mounting Method:  Surface Mount
Package Style:  SOIC-16
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.2650 USD (each)
50 - 249 $0.2650
250 - 499 $0.1820 (Save 31%)
500 - 999 $0.1740 (Save 34%)
1000 - 1999 $0.1660 (Save 37%)
2000+ $0.1580 (Save 40%)

Availability

Qty in Stock : 3,713
Factory Stock : N/A
Factory Lead-Time: 8 Weeks
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Inverter
  • Family: A/HC/T/U
  • No of Functions / Channels: 6
  • Supply Voltage-Nom: 2 to 6 V
  • No of Inputs: 1

The 74HC4049D is a high-speed Si-gate CMOS device and is pin compatible with the 4049 of the 4000B series. It is specified in compliance with JEDEC standard no. 7A.

The 74HC4049 provides six inverting buffers with a modified input protection structure, which has no diode connected to VCC. Input voltages of up to 15 V may therefore be used.

This feature enables the inverting buffers to be used as logic level translators, which will convert high level logic to low level logic, while operating from a low voltage power supply. For example 15 V logic (4000B series) can be converted down to 2 V logic.

Features:

  • Low-power dissipation
  • ESD protection:
    • HBM JESD22-A114F exceeds 2 000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...