74HCT Series 5.5 V Surface Mount 3-State Quad Buffer/Line Driver - TSSOP-14

Mfr Part#: 74HCT125PW,118
Mounting Method:  Surface Mount
Package Style:  TSSOP-14
Packaging:  REEL
Std Packaging Qty:  2,500




$0.1050 USD (each)
2500 - 5000 $0.1050
7500+ $0.1020 (Save 3%)


Qty in Stock : 27,500
On Order :
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart


Product Highlight

  • Logic Circuit: Buffer/Line Driver
  • Family: A/HC/T/U
  • No of Functions / Channels: 4
  • Output Characteristics: 3-ST
  • Supply Voltage-Nom: 4.5 to 5.5 V
  • No of Inputs: 4

The 74HCT125PW are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HCT125 are four non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs (nY) are controlled by the output enable input (nOE). A HIGH at nOE causes the outputs to assume a HIGH impedance OFF-state.


  • Output capability: bus driver
  • ICC category: MSI


  • Converting 15 V logic ('4000B' series) down to 2 V logic

View the 74HCT125 family of Buffer/Line Drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...