NEXPERIA  

74HC Series 6 V Surface Mount High-Speed 8-Input Multiplexer - SOIC-16

Mfr Part#: 74HC151D,652
Mounting Method:  Surface Mount
Package Style:  SOIC-16
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.1390 USD (each)
100 - 2999 $0.1390
3000+ $0.1280 (Save 8%)

Availability

Qty in Stock : 870
Factory Stock : N/A
Factory Lead-Time: 8 Weeks
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Multiplexer
  • Family: A/HC/T/U
  • No of Functions / Channels: 1
  • Supply Voltage-Nom: 2 to 6 V
  • No of Inputs: 8

The 74HC151D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

Features:

  • True and complement outputs
  • Multifunction capability
  • Permits multiplexing from n lines to 1 line
  • Non-inverting data path
  • See the ?251? for the 3-state version
  • Output capability: standard
  • ICC category: MSI

Applications:

  • Body electronics and instrumentation in automotive applications
  • Sensor/actuator interface in automotive and general industrial applications
  • Extension of I/O capabilities of microcontroller based CAN nodes

View the 74HC151 family of Multiplexers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...