NEXPERIA  

74HC Series 6 V Surface Mount High-Speed Si-gate CMOS Inverter - SC-74A

Mfr Part#: 74HC1G04GV,125
Mounting Method:  Surface Mount
Package Style:  SC-74A (TSOP-5, SOT-25)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0368 USD (each)
3000 $0.0368
6000 - 12000 $0.0361 (Save 2%)
15000 - 27000 $0.0351 (Save 5%)
30000+ $0.0345 (Save 6%)

Availability

Qty in Stock : 0
On Order :
24,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Inverter
  • Family: A/HC/T/U
  • No of Functions / Channels: 1
  • Supply Voltage-Nom: 2 to 6 V
  • Power Dissipation: 200 mW
  • Propagation Delay: 8 ns
  • Operating Temperature: -40 to +125 °C
  • Capacitance: 1.5 pF
  • No of Inputs: 1
  • No of Outputs: Single
  • High Level Output Current: -2.6 mA
  • Low Level Output Current: 2.6 mA
  • No of Pins: 5
  • Quiescent Current: 20 µA
  • Moisture Sensitivity Level: 1