NEXPERIA  

74HC Series 5 V Dual Retriggerable Monostable Multivibrator w/ Reset - SOIC-16

Mfr Part#: 74HC123D,653
Mounting Method:  Surface Mount
Package Style:  SOIC-16
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1380 USD (each)
2500 $0.1380
5000+ $0.1100 (Save 20%)

Availability

Qty in Stock : 70,000
Factory Stock : N/A
Factory Lead-Time: 8 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Multivibrator
  • Family: A/HC/T/U
  • No of Functions / Channels: 2
  • Supply Voltage-Nom: 2 to 6 V

The 74HC123D,653 is a high-speed Si-gate dual retriggerable monostable multivibrator, are pin compatible with low power Schottky TTL (LSTTL). its core supply voltage ranges from 2.0 V to 6.0 V.

Features:

  • DC triggered from active HIGH or active LOW inputs
  • Retriggerable for very long pulses up to 100 % duty factor
  • Direct reset terminates output pulse
  • Schmitt-trigger action on all inputs except for the reset input
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40°C to +85°C and -40°C to +125°C

Applications:

  • Industrial
  • Automotive

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...