74HC Series Octal Inverting 3 State Buffer/Line Driver/Line Receiver-SOIC-20W
Mfr Part#: MC74HC240ADWG Mounting Method: Surface Mount Package Style: SOIC-20W Packaging: TUBE Std Packaging Qty: 38
The MC74HC240A is identical in pinout to the LS240. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.
This octal noninverting buffer/line driver/line receiver is designed to be used with 3-state memory address drivers, clock drivers, and other sub-oriented systems. The device has inverting outputs and two active-low output enables. The HC240A is similar in function to the HC241A and HC244A.
Features:
Learn more about the MC74HC240A family of 74 Series
74HC Series Octal Inverting 3 State Buffer/Line Driver/Line Receiver
Mfr Part#: MC74HC240ADTR2G Packaging : REEL
74HC Series Octal Inverting 3 State Buffer/Line Driver/Line ReceiverSOIC-20
Mfr Part#: MC74HC240ADWR2G Packaging : REEL
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.