NXP   

8-BIT S/PI-SO SHIFT REGISTER

Mfr Part#: 74HC165D,653
Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 247,500
Reserve Stock: 2,500
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

  • Family: HC
  • Logic Circuit Type: 
  • Number of Functions: 
  • Supply Voltage-Nom: 5V
  • Output Characteristics: 

The first CMOS (Complementary Metal–Oxide–Semiconductor)  logic family of integrated circuits was introduced 1968. Initially CMOS logic was slower than LS-TTL; however, because the logic thresholds of CMOS were proportional to the power supply voltage, CMOS devices were well-adapted to battery-operated systems with simple power supplies.

Because of the incompatibility of the CD4000 series of chips with the previous TTL family, a new standard emerged which combined the best of the TTL family with the advantages of the CD4000 family. It was known as the 74HC (High performance silicon gate) family of devices.

With HC/HCT logic and LS-TTL logic competing in the market it became clear that a logic device that combined high speed, with low power dissipation and compatibility with older logic families was needed. A whole range of newer families has emerged that use CMOS technology.  Some of the more important family designators of these newer devices includes LV/LVT/ALVT.

The 74HC165; 74HCT165 are high-speed Si-gate CMOS devices that comply with JEDEC standard no. 7A. They are pin compatible with Low-power Schottky TTL (LSTTL).

The 74HC165; 74HCT165 are 8-bit parallel-load or serial-in shift registers with complementary serial outputs (Q7 and Q7) available from the last stage. When the parallel load (PL) input is LOW, parallel data from the D0 to D7 inputs are loaded into the register asynchronously.

When PL is HIGH, data enters the register serially at the DS input and shifts one place to the right (Q0 → Q1 → Q2, etc.) with each positive-going clock transition. This feature allows parallel-to-serial converter expansion by tying the Q7 output to the DS input of the succeeding stage.

The clock input is a gated-OR structure which allows one input to be used as an active LOW clock enable (CE) input. The pin assignment for the CP and CE inputs is arbitrary and can be reversed for layout convenience. The LOW-to-HIGH transition of input CE should only take place while CP HIGH for predictable operation. Either the CP or the CE should be HIGH before the LOW-to-HIGH transition of PL to prevent shifting the data when PL is activated.

The NXP 74HC165D-T is an 8-Bit CMOS Parallel-In/Serial-Out Shift Register. It comes in a 16 Pin SOIC Tape and Reel Package.
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
ARGON
PC575-0500...
PC575 Series Polyimide .500 inch 1 mil Anti Static Tape
From $16.48 CAD
FREESCALE SEMICONDUCTOR
MPC852TVR5...
MPC852T Series 32-Bit 50 MHz SMT PowerQUICC Processor - PBGA-256
Call for pricing
CITIZEN
HCM49-10.0...
HCM49 Series 10 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal
From $0.7351 CAD
TYCO ELECTRONICS
292303-1
4 Position Single Port Socket Right Angle Type A Through Hole USB
From $0.4360 CAD
STMICROELECTRONICS
M27C512-10...
Series 27 512 K-bit (64 K x 8) OTP EPROM 32 pin PLCC 100 NS 5 V
From $1.15 CAD
ALTECH CORPORATION
SHS03-5.00...
SHS Series Pluggable 3 Position 5.00mm Pitch Euro Style Terminal Block
From $0.8436 CAD
NXP
74HC165D,6...
8-BIT S/PI-SO SHIFT REGISTER
Call for pricing
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...