74HC Series 2 to 6 V Octal D-Type 3-St Noninverting Flip-Flop - SOIC-20
Mfr Part#: MC74HC574ADWG Mounting Method: Surface Mount Package Style: SOIC-20 Packaging: TUBE Std Packaging Qty: 38
The MC74HC574A is identical in pinout to the LS574. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.Data meeting the setup time is clocked to the outputs with the rising edge of the Clock. The Output Enable input does not affect the states of the flip-flops, but when Output Enable is high, all device outputs are forced to the high-impedance state. Thus, data may be stored even when the outputs are not enabled.
The HC574A is identical in function to the HCT374A but has the flip-flop inputs on the opposite side of the package from the outputs to facilitate PC board layout.
Features:
Learn more about the MC74HC574A family of 74 Series
74HC Series 2 to 6 V Octal D-Type 3-St Noninverting Flip-Flop - TSSOP-20
Mfr Part#: MC74HC574ADTR2G Packaging : REEL
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.