ON SEMICONDUCTOR  

74HC Octal 3-State Noninverting Buffer/Line Driver/Line Receiver - SOIC-20

Mfr Part#: MC74HC541ADWG
Mounting Method:  Surface Mount
Package Style:  SOIC-20
Packaging:  TUBE
Std Packaging Qty:  38

 
 

Share


Download Center

Prices

$0.2333 USD (each)
50 - 1749 $0.2333
1750+ $0.2056 (Save 12%)

Availability

Qty in Stock : 94
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family: A/HC/T/U
  • Logic Circuit: Buffer/Line Driver
  • No of Functions / Channels: 3
  • Supply Voltage-Nom: 2 to 6 V
  • Output Characteristics: 3-ST
  • No of Inputs: 8

The MC74HC541ADWG is an octal 3-state non-inverting buffer/line driver/line receiver with high−performance silicon−gate CMOS, available in a SOIC-20 package.

It is designed to be used with 3−state memory address drivers, clock drivers and other bus−oriented systems.

Features:

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7 A Requirements
  • Chip Complexity: 134 FETs or 33.5 Equivalent Gates
  • These Devices are Pb−Free and are RoHS Compliant

View the List of available MC74HC541 Series of Buffer/Line Driver/Line Receivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...