NEXPERIA  

74HCT126 Series 5.5 V Surface Mount 3-State Quad Buffer/Line Driver - SOIC-14

Mfr Part#: 74HCT126D,652
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  TUBE
Std Packaging Qty:  57

 
 

Share


Prices

$0.1390 USD (each)
75 - 2999 $0.1390
3000+ $0.1280 (Save 8%)

Availability

Qty in Stock :   6,458
Factory Stock : N/A
Factory Lead-Time: 8 Weeks
Min. Order Qty: 75
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Buffer/Line Driver
  • Family: A/HC/T/U
  • No of Functions / Channels: 4
  • Output Characteristics: 3-ST
  • Supply Voltage-Nom: 4.5 to 5.5 V
  • No of Inputs: 4

The 74HCT126D,652 is a high-speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The HC/HCT126 are four non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs (nY) are controlled by the output enable input (nOE). A LOW at nOE causes the outputs to assume a HIGH impedance OFF-state. The '126' is identical to the '125' but has active HIGH enable inputs.

Features:

  • Output capability: bus driver
  • ICC category: MSI

Applications:

  • Converting 15 V logic ('4000B' series) down to 2 V logic

View the complete family of 74HCT12x Buffer/Line Drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...