ON SEMICONDUCTOR  

74HC Series 3 to 6 V Dual Precision Monostable Multivibrator - TSSOP-16

Mfr Part#: MC74HC4538ADTR2G
Mounting Method:  Surface Mount
Package Style:  TSSOP-16
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1667 USD (each)
2500 $0.1667
5000+ $0.1633 (Save 2%)

Availability

Qty in Stock : 5,000
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Family: A/HC/T/U
  • Logic Circuit: Multivibrator
  • No of Functions / Channels: 2
  • Supply Voltage-Nom: 2 to 6 V
  • No of Inputs: 4

The MC74HC4538ADTR2G is a dual precision monostable multivibrator, available in a TSSOP−16 package.

The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

Features:

  • Unlimited Rise and Fall Times Allowed on the Trigger Inputs
  • Output Pulse is Independent of the Trigger Pulse Width
  • ± 10% Guaranteed Pulse Width Variation from Part to Part (Using the Same Test Jig)
  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 3.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7 A
  • Chip Complexity: 145 FETs or 36 Equivalent Gates
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant

View the List of available MC74HC4538 Series of Monostable Multivibrators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...