ON SEMICONDUCTOR  

74HC Series 2 to 6 V Shift Register w/ 3 State Outputs - TSSOP-16

Mfr Part#: MC74HC595ADTR2G
Mounting Method:  Surface Mount
Package Style:  TSSOP-16
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.0940 USD (each)
2500 - 7500 $0.0940
10000+ $0.0910 (Save 3%)

Availability

Qty in Stock : 22,500
On Order :
292,500
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Register
  • Family: A/HC/T/U
  • No of Functions / Channels: 1
  • Output Characteristics: 3-ST
  • Supply Voltage-Nom: 2 to 6 V
  • No of Inputs: 1

The MC74HC595A consists of an 8-bit shift register and an 8-bit D-type latch with three-state parallel outputs. The shift register accepts serial data and provides a serial output. The shift register also provides parallel data to the 8-bit latch. The shift register and latch have independent clock inputs. This device also has an asynchronous reset for the shift register.The HC595A directly interfaces with the SPI serial data port on CMOS MPUs and MCUs.

Features:

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 328 FETs or 82 Equivalent Gates
  • Improvements over HC595
    • Improved Propagation Delays
    • 50% Lower Quiescent Power
    • Improved Input Noise and Latchup Immunity
  • Pb-Free Packages are Available

Learn more about the MC74HC595A family of 74 Series

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...