74HC Octal 3-State Noninverting Buffer/Line Driver/Line Receiver TSSOP-20
Mfr Part#: MC74HC541ADTG Mounting Method: Surface Mount Package Style: TSSOP-20 Packaging: TUBE Std Packaging Qty: 75
The MC74HC541A is identical in pinout to the LS541. The device inputs are compatible with Standard CMOS outputs. External pullup resistors make them compatible with LSTTL outputs.
The HC541A is an octal non-inverting buffer/line driver/line receiver designed to be used with 3-state memory address drivers, clock drivers, and other bus-oriented systems. This device features inputs and outputs on opposite sides of the package and two ANDed active-low output enables.
Features:
Learn more about the MC74HC541A family of 74 Series
74HC Octal 3-State Noninverting Buffer/Line Driver/Line Receiver - SOIC-20W
Mfr Part#: MC74HC541ADWR2G Packaging : Cut Tape
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.