NEXPERIA  

74HCT Series 5.5 V Surface Mount 3-State Octal Buffer/Line Driver SOIC-20

Mfr Part#: 74HCT244D,653
Mounting Method:  Surface Mount
Package Style:  SOIC-20
Packaging:  REEL
Std Packaging Qty:  2,000

 
 

Share


Prices

$0.1950 USD (each)
2000 $0.1950
4000+ $0.1560 (Save 20%)

Availability

Qty in Stock : 18,000
On Order :
6,000
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Buffer/Line Driver
  • Family: A/HC/T/U
  • No of Functions / Channels: 8
  • Output Characteristics: 3-ST
  • Supply Voltage-Nom: 5 V
  • Supply Current: 8 µA
  • Power Dissipation: 500 mW
  • Propagation Delay: 22 ns
  • Operating Temperature: -40 to +125 °C
  • Capacitance: 3.5 pF
  • No of Inputs: 8
  • No of Outputs: Eight
  • High Level Output Current: -6 mA
  • Low Level Output Current: 6 mA
  • No of Pins: 20
  • Moisture Sensitivity Level: 1

The 74HCT244D is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL).

The 74HCT244 has octal non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs are controlled by the output enable inputs 1OE and 2OE. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. The 74HC244; 74HCT244 is identical to the 74HC240; 74HCT240 but has non-inverting outputs.

Features:

  • Octal bus interface
  • Non-inverting 3-state outputs
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM EIA/JESD22-A114-C exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...