ON SEMICONDUCTOR  

74HC Series 2 to 6 V Analog Multiplexers / Demultiplexers - TSSOP-16

Mfr Part#: MC74HC4052ADTR2G
Mounting Method:  Surface Mount
Package Style:  TSSOP-16
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1244 USD (each)
1 - 399 $0.1244
400+ $0.1222 (Save 2%)

Availability

Qty in Stock :   250
Factory Stock : 0
Factory Lead-Time: 26 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family: A/HC/T/U
  • Logic Circuit: Mux/Demux
  • No of Functions / Channels: 2
  • Supply Voltage-Nom: 2 to 6 V
  • No of Inputs: 8
The MC74HC4052ADTR2G is an analog multiplexer/demultiplexer with silicon-gate CMOS technology, available in a TSSOP-16 package.

This analog multiplexer/demultiplexer control analog voltages that may vary across the complete power supply range (from VCC to VEE).

Features:

  • Fast Switching and Propagation Speeds
  • Low Crosstalk Between Switches
  • Diode Protection on All Inputs/Outputs
  • Analog Power Supply Range (VCC - VEE) = 2.0 to 12.0 V
  • Digital (Control) Power Supply Range (VCC - GND) = 2.0 to 6.0 V
  • Improved Linearity and Lower ON Resistance Than Metal-Gate Counterparts
  • Low Noise
  • In Compliance with the Requirements of JEDEC Standard No. 7A
  • Chip Complexity:
    • HC4051A — 184 FETs or 46 Equivalent Gates
    • HC4052A — 168 FETs or 42 Equivalent Gates
    • HC4053A — 156 FETs or 39 Equivalent Gates
  • Pb-Free Packages are Available

View the List of available MC74HC405 Series of Mux/Demux

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 250 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.1244 USD $7.12 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable