NEXPERIA  

74HC Series 6 V Surface Mount Hex Inverter - DHVQFN-14

Mfr Part#: 74HC04BQ,115
Mounting Method:  Surface Mount
Package Style:  DHVQFN-14
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0950 USD (each)
400+ $0.0950 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 13 Weeks
Min. Order Qty: 12,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Inverter
  • Family: A/HC/T/U
  • No of Functions / Channels: 1
  • Supply Voltage-Nom: 2 to 6 V

The 74HC04BQ are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

Features:

  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 Cel and -40 to +125 Cel

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...