ON SEMICONDUCTOR  

74HC Series Octal 3-State Non-Inverting Buffer/Line Driver/ Receiver-SOIC-20W

Mfr Part#: MC74HC244ADWR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-20W
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.2111 USD (each)
1000 - 3000 $0.2111
4000+ $0.2011 (Save 5%)

Availability

Qty in Stock : 4,000
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Family: A/HC/T/U
  • Logic Circuit: Non-Inverting Buffer
  • No of Functions / Channels: 3
  • Supply Voltage-Nom: 2 to 6 V
  • Output Characteristics: 3-ST
  • No of Inputs: 8
High-Performance Silicon-Gate CMOS.The MC74HC244A is identical in pinout to the LS244. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

This octal noninverting buffer/line driver/line receiver is designed to be used with 3-state memory address drivers, clock drivers, and other bus-oriented systems. The device has noninverting outputs and two active-low output enables. The HC244A is similar in function to the HC240A and HC241A.

Features:

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2 to 6
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 136 FETs or 34 Equivalent Gates
  • Pb-Free Packages are Available

Learn more about the MC74HC244A family of 74 Series

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...