74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - TSSOP-14
Mfr Part#: MC74HC74ADTR2G Mounting Method: Surface Mount Package Style: TSSOP-14 Packaging: REEL Std Packaging Qty: 2,500
The MC74HC74A is identical in pinout to the LS74. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.
This device consists of two D flip-flops with individual Set, Reset, and Clock inputs. Information at a D-input is transferred to the corresponding Q output on the next positive going edge of the clock input. Both Q and Qbar outputs are available from each flip-flop. The Set and Reset inputs are asynchronous.
Features:
Learn more about the MC74HC74A family of 74 Series
74HC Series 2 to 6 V Dual D-Type Flip-Flop with Set and Reset - SOIC-14
Mfr Part#: MC74HC74ADG Packaging : TUBE
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.