74HC Series Octal 3-State Non-Inverting Buffer/Line Driver SOIC-20
Mfr Part#: MC74HC244ADWG Mounting Method: Surface Mount Package Style: SOIC-20 Packaging: TUBE Std Packaging Qty: 38
High-Performance Silicon-Gate CMOS.The MC74HC244A is identical in pinout to the LS244. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.
This octal noninverting buffer/line driver/line receiver is designed to be used with 3-state memory address drivers, clock drivers, and other bus-oriented systems. The device has noninverting outputs and two active-low output enables. The HC244A is similar in function to the HC240A and HC241A.
Features:
Learn more about the MC74HC244A family of 74 Series
74HC Series Octal 3-State Non-Inverting Buffer/Line Driver/ Receiver-SOIC-20W
Mfr Part#: MC74HC244ADWR2G Packaging : REEL
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.