NXP   

Mfr Part#: 74HC14D,653
Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 937,500
Reserve Stock: 7,500
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

  • Family: HC
  • Logic Circuit Type: 
  • Number of Functions: 
  • Supply Voltage-Nom: 5V
  • Output Characteristics: 
The first CMOS (Complementary Metal–Oxide–Semiconductor)  logic family of integrated circuits was introduced 1968. Initially CMOS logic was slower than LS-TTL; however, because the logic thresholds of CMOS were proportional to the power supply voltage, CMOS devices were well-adapted to battery-operated systems with simple power supplies.

Because of the incompatibility of the CD4000 series of chips with the previous TTL family, a new standard emerged which combined the best of the TTL family with the advantages of the CD4000 family. It was known as the 74HC (High performance silicon gate) family of devices.

With HC/HCT logic and LS-TTL logic competing in the market it became clear that a logic device that combined high speed, with low power dissipation and compatibility with older logic families was needed. A whole range of newer families has emerged that use CMOS technology.  Some of the more important family designators of these newer devices includes LV/LVT/ALVT.

The 74HC14 and 74HCT14 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HC14 and 74HCT14 provide six inverting buffers with Schmitt-trigger action. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

The NXP 74HC14D-T is a High Speed CMOS Hex Schmitt Inverter. It comes in a 14 Pin SOIC Tape and Reel Package.
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
TYCO ELECTRONICS
173851-2
Multilock 12 Position Hinge Lock Plug Housing Connector
From $0.6600 USD
ZILOG
ZUSBSC0010...
USB Smart Cable Accessory Kit
From $29.95 USD
COOPER BUSSMANN
BK1/S506-3...
Time Delay Fuse, 5mm x 20mm, 250VAC, 3.15A, Glass Cartridge
From $0.2300 USD
NXP
74HC14D,65...
Call for pricing
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...