NEXPERIA  

74HCT Series 3-State Hex Non Inverting Buffer / Line Driver SMT - SOIC-16

Mfr Part#: 74HCT365D,653
Mounting Method:  Surface Mount
Package Style:  SOIC-16
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1480 USD (each)
2500 $0.1480
5000+ $0.1460 (Save 1%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Buffer/Line Driver
  • Family: A/HC/T/U
  • No of Functions / Channels: 1
  • Output Characteristics: 3-ST
  • Supply Voltage-Nom: 4.5 to 5.5 V
  • No of Inputs: 1

The 74HCT365D,653 is a high-speed Si-gate CMOS hex buffer/line driver Its core supply voltage ranges from 4.5 V to 5.5 V.

Features:

  • Inverting outputs
  • Input levels:
    • For 74HC365: CMOS level
    • For 74HC365: TTL level
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM EIA/JESD22-A114-F exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40°C to +85°C,from -40°C to +125°C
  • Multiple package options

Applications:

  • Industrial
  • Automotive

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...